Sign in to ask questions about the Osram LSYT676 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LSYT676 technical specifications.
| Package/Case | PLCC |
| Color | Red, Yellow |
| Depth | 3.4mm |
| Forward Current | 30mA |
| Length | 3mm |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LSYT676 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.