
The LSYT67B-R2S2+S2T2-1-Z is a surface mount LED from Osram, featuring two red and yellow LEDs in a PLCC package. It has a forward current rating of 50mA and a luminous intensity of 337mcd. The LED is designed for operation between -40°C and 100°C and is available in quantities of 2000 on tape and reel. The device has a viewing angle of 120° and a width of 2.8mm.
Sign in to ask questions about the Osram LSYT67B-R2S2+S2T2-1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LSYT67B-R2S2+S2T2-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Red, Yellow |
| Forward Current | 50mA |
| Height | 2.1mm |
| Illumination Color | Red, Yellow |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 337mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Multi TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSYT67B-R2S2+S2T2-1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.