
Uni-color green chip LED emitter, 520nm peak wavelength, featuring a 4-pin PLCC package with J-lead surface mount design. This clear lens, circular LED offers 120° viewing angle and 710mcd maximum intensity, suitable for automotive applications. Operates with a maximum forward current of 30mA and a maximum forward voltage of 4.4V, within a -40°C to 100°C temperature range.
Sign in to ask questions about the Osram LT E67C-T1U2-35-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LT E67C-T1U2-35-1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 3.4(Max) |
| Package Height (mm) | 2.1(Max) - 0.1 |
| Seated Plane Height (mm) | 2.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 710mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 520nm |
| High Brightness | No |
| Lens Appearance | Clear |
| Luminous Flux | 1.5lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.4x2.4x0.9mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4.4V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LT E67C-T1U2-35-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.