Green LED emitter, 520nm wavelength, featuring a 120° viewing angle and 2.4lm luminous flux. This single-element, surface-mount component is housed in a 4-pin PLCC package with colorless, diffused, round, flat lens. Operating with a 30mA forward current and 5V reverse voltage, it offers a luminous intensity of 1120mcd and functions within a -40°C to 100°C temperature range.
Osram LT E67C-U1V2-35-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 3.4mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2.4lm |
| Luminous Intensity | 1120mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Series | Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LT E67C-U1V2-35-1-Z to view detailed technical specifications.
No datasheet is available for this part.