Green LED emitter, 530nm wavelength, 15mA forward current, 5V reverse voltage. Features 0603 (1608 Metric) surface mount package with diffused, flat, colorless, rectangular lens. Delivers 175.5mcd luminous intensity and 0.34lm luminous flux with a 130° viewing angle. Operating temperature range from -40°C to 85°C.
Osram LT Q39G-Q1OO-25-1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.9mm |
| Forward Current | 15mA |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.34lm |
| Luminous Intensity | 175.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CHIPLED 0603 |
| Viewing Angle | 130° |
| Wavelength | 530nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.