
Green LED emitter in a 2-PLCC surface mount package. Features a clear, diffused, flat, round lens with a 120° viewing angle. Operates with a 20mA forward current, producing 1.1lm luminous flux and 560mcd luminous intensity at a 525nm wavelength. Dimensions are 3.2mm length, 2.8mm width, and 2.1mm height, with a 3mm depth. Maximum power dissipation is 85W, with a reverse voltage of 5V.
Osram LT T67C-S2U1-35-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.1lm |
| Luminous Intensity | 560mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| Series | TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LT T67C-S2U1-35-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
