
Uni-color green chip LED emitter with a peak wavelength of 523 nm. This 2-pin SMT device features a clear, circular lens and a 120° viewing angle, delivering 140mcd maximum intensity and 0.38lm luminous flux. Designed for surface mounting, it operates within a temperature range of -40°C to 100°C, with a maximum forward current of 20 mA and a maximum forward voltage of 4.2 V. The InGaN LED material is housed in a 3.4mm x 3mm x 2mm SMT package.
Sign in to ask questions about the Osram LT T773-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LT T773-R1 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.4(Max) |
| Package Width (mm) | 3(Max) |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2.1(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 140mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 523nm |
| High Brightness | No |
| Lens Appearance | Clear |
| Luminous Flux | 0.38lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 4.2V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Osram LT T773-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.