High-brightness, high-power uni-color green chip LED emitter featuring a 520 nm peak wavelength and 120° viewing angle. This 2-pin SMD device, designed for surface mounting, offers a luminous flux of 112 lm and an intensity of 30200 mcd. Constructed with InGaN LED material, it operates within a temperature range of -40°C to 125°C and supports a maximum forward current of 1000 mA with a maximum forward voltage of 4 V. The colorless, non-diffused lens is circular, and the package dimensions are 7.2 mm (L) x 6.2 mm (W) x 1.8 mm (H) (max).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LT W5SN-KXKZ-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 1.9(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 30200mcd |
| LED Material | InGaN |
| Peak Wavelength | 520nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 112lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 4V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LT W5SN-KXKZ-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.