The LT3333-S2V2-35 is a green LED with a radial package and through-hole mount. It features a 6.1mm height and a 3mm round domed lens with clear transparency. The LED has a luminous intensity of 672mcd and a viewing angle of 40°. It is available in bulk packaging with 2000 units per package.
Osram LT3333-S2V2-35 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 6.1mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 672mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
No datasheet is available for this part.