The LT3333-T1U2-35 is a 6.1mm green LED with a luminous intensity of 495mcd and a viewing angle of 40°. It features a radial package with a through hole mount. The LED is available in bulk packaging with 2000 units per package. It is not RoHS compliant.
Osram LT3333-T1U2-35 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 6.1mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 495mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
No datasheet is available for this part.