The LT3333-U1V2-35 is a green LED with a luminous intensity of 785 millimcd and a round, domed lens size of 3mm. It has a radial package and is mounted through a hole. The LED is available in a bulk packaging with 2000 units per package.
Osram LT3333-U1V2-35 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 6.1mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 785mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
No datasheet is available for this part.