The LT3333-U1V2-35-0-10-BULK is a T-1 3.4mm diffused LED from Osram. It has a forward current of 20mA and a maximum operating temperature of 100°C. The LED is designed for through hole mount and has a luminous intensity of 1120mcd. It can operate within a temperature range of -55°C to 100°C and has a viewing angle of 40°.
Osram LT3333-U1V2-35-0-10-BULK technical specifications.
| Package/Case | T |
| Depth | 3.4mm |
| Forward Current | 20mA |
| Length | 3.4mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.78lm |
| Luminous Intensity | 1120mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Reverse Voltage | 5V |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.