Sign in to ask questions about the Osram LT3333-UV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LT3333-UV technical specifications.
| Lens Style | Round |
| Luminous Intensity | 1120mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Osram LT3333-UV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
