The LTA67C-T2V1-35-Z is a surface mount green LED with a luminous flux of 1.9lm and a luminous intensity of 627.5mcd. It has a forward current rating of 20mA and can operate at a reverse voltage of 5V. The LED is designed to operate within a temperature range of -40°C to 100°C and is available in a tape and reel packaging. It is a single-element LED with a round, flat, diffused, colorless, and circular lens style.
Osram LTA67C-T2V1-35-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 3.8mm |
| Forward Current | 20mA |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.9lm |
| Luminous Intensity | 627.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SIDELED® |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTA67C-T2V1-35-Z to view detailed technical specifications.
No datasheet is available for this part.