Sideled Truegreen 900MCD
Osram LTA6SG-V2AB-35 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 4.8lm |
| Luminous Intensity | 1800mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.