The LTA6SG-V2AB-35-Z is a single-element LED from Osram, featuring a green color and a round, flat, diffused, colorless, circular lens style. It has a luminous intensity of 1350mcd and a luminous flux of 4.8lm. The LED is designed for surface mount applications and has a maximum operating temperature of 110°C. It is available in a package quantity of 2000, packaged in tape and reel.
Osram LTA6SG-V2AB-35-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 3.8mm |
| Forward Current | 50mA |
| Height | 4.2mm |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 4.8lm |
| Luminous Intensity | 1350mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SIDELED® |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |
No datasheet is available for this part.