True Green Power TOPLED LT E67C-T1V2-35
Checking distributor stock and pricing after the page loads.
| Lens Style | Round |
| Luminous Flux | 2.1lm |
| Luminous Intensity | 1.1cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Power TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |