The Osram LTE67C-T1V2-35-Z is a single green LED with a diffused, colorless, circular lens style. It has a luminous flux of 2.1lm and a luminous intensity of 1120mcd. The LED operates within a temperature range of -40°C to 100°C. It is packaged in a PLCC package quantity of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 2.1lm |
| Luminous Intensity | 1120mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | Power TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |