Advanced Power TOPLED Plus, True Green
Osram LTG5AP-CZEX technical specifications.
| Package/Case | PLCC |
| Lens Style | Round |
| Luminous Flux | 24.2lm |
| Luminous Intensity | 6mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | Advanced Power TOPLED Plus |
| Viewing Angle | 145° |
| RoHS | Compliant |
No datasheet is available for this part.