Osram LTG5AP-CZEX-36 technical specifications.
| Forward Current | 100mA |
| Lens Style | Round |
| Luminous Intensity | 8.2cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | Advanced Power TOPLED Plus |
| Viewing Angle | 145° |
| RoHS | Not Compliant |
No datasheet is available for this part.