LED, APT+, TRUE GREEN; Series: TOPLED Plus; LED Colour: Green; Luminous Intensity @ Test: 8200mcd; Wavelength: 543nm;...
Osram LTG5AP-CZEX-36-1 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 100mA |
| Illumination Color | Green |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Flux | 16.8lm |
| Luminous Intensity | 3.9cd |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Advanced Power TOPLED® Plus |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 40°C/W |
| Viewing Angle | 145° |
| Wavelength | 543nm |
| RoHS | Compliant |
No datasheet is available for this part.