The LTG5AP-CZEX-36-1-Z is a surface mount LED from Osram with a green illumination color and a wavelength of 527nm. It has a luminous flux of 24.2lm and a luminous intensity of 3.9cd. The LED is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a PLCC package and is packaged on a tape and reel. The LED is part of the Advanced Power TOPLED Plus series.
Osram LTG5AP-CZEX-36-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 100mA |
| Illumination Color | Green |
| Luminous Flux | 24.2lm |
| Luminous Intensity | 3.9cd |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED® Plus |
| Viewing Angle | 145° |
| Wavelength | 527nm |
| RoHS | Compliant |
No datasheet is available for this part.