The LTL29S-N1R2-25-Z is a single green LED from Osram with a luminous flux of 0.42lm and luminous intensity of 104mcd. It has a viewing angle of 135° and is packaged in a 0603 surface mount package. The LED operates over a temperature range of -40°C to 100°C and has a forward current rating of 15mA.
Osram LTL29S-N1R2-25-Z technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 15mA |
| Height | 0.65mm |
| Illumination Color | Green |
| Length | 1.7mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.42lm |
| Luminous Intensity | 104mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SmartLED |
| Viewing Angle | 135° |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.