
Surface mount green LED emitter, 0603 package, featuring diffused, colorless, flat, rectangular lens. Delivers 90mcd luminous intensity at 15mA forward current, with a 135° viewing angle and 528nm wavelength. Operates from -40°C to 100°C, with a 5V reverse voltage rating. Available in tape and reel packaging.
Sign in to ask questions about the Osram LTL29S-N2Q1-25-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LTL29S-N2Q1-25-Z technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.8mm |
| Forward Current | 15mA |
| Height | 0.65mm |
| Illumination Color | Green |
| Length | 1.7mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| Series | SmartLED |
| Viewing Angle | 135° |
| Wavelength | 528nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTL29S-N2Q1-25-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.