
Green diffused 0603 SMD LED emitter featuring a 135° viewing angle and 0.4lm luminous flux. This surface mount component operates with a 15mA forward current, a -40°C to 100°C temperature range, and a 0.8mm lens size. Housed in a 1608 metric / 0603 imperial case code, it offers 98mcd luminous intensity with a white lens color.
Sign in to ask questions about the Osram LTL29S-P2R1-25-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LTL29S-P2R1-25-Z technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 15mA |
| Height | 0.65mm |
| Illumination Color | Green |
| Length | 1.7mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.4lm |
| Luminous Intensity | 98mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SMARTLED® 0603 |
| Viewing Angle | 135° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTL29S-P2R1-25-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.