LED Uni-Color True Green 528nm 2-Pin Chip 0603(1608Metric) T/R
Osram LTL29SP2R1-25 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 0.8mm |
| Forward Current | 15mA |
| Length | 1.3mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.504lm |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.