Single Color LED, True Green, Colorless Clear, 1.5mm,
Osram LTM673-N1R2-25-1-10-R18-Z technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Osram LTM673-N1R2-25-1-10-R18-Z to view detailed technical specifications.
No datasheet is available for this part.