The LTM673-N1R2-25-Z is a surface mount LED from Osram's Mini TOPLED series. It features a luminous intensity of 104 millicandelas and a viewing angle of 120 degrees. The LED is packaged in a small form factor, measuring 1.4mm in height and width, and 2mm in length. It is available in quantities of 3000 per reel, packaged in cut tape for easy surface mount assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Green |
| Height | 1.4mm |
| Length | 2mm |
| Lens Size | 1mm |
| Lens Style | Flat, Clear |
| Luminous Intensity | 104mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Series | Mini TOPLED® |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |