
Uni-color true green LED emitter, 525nm wavelength, featuring a 2-pin SMD/SMT package in a 0603 (1608 Metric) case code. This surface mount component offers a diffused, flat, colorless, rectangular lens with a 130° viewing angle. It operates with a forward current of 15mA, delivering a luminous flux of 0.34lm and luminous intensity of 175.5mcd. Packaged on tape and reel, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Osram LTQ39E-Q1OO-25-1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 0.9mm |
| Forward Current | 15mA |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.34lm |
| Luminous Intensity | 175.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHIPLED 0603 |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
