Sign in to ask questions about the Osram LTQ39E-Q1S2-25-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LTQ39E-Q1S2-25-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 0.9mm |
| Forward Current | 15mA |
| Height | 0.4mm |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.44lm |
| Luminous Intensity | 175.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHipLED |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LTQ39E-Q1S2-25-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.