The CHipLED Green LED has a luminous intensity of 175.5 millicandelas and a viewing angle of 130 degrees. It is available in a 0603 package, measuring 0.4mm in height, 0.8mm in width, and 1.6mm in length. The LED is surface mountable and packaged in tape and reel quantities of 8000. Operating characteristics are not specified in the provided data.
Osram LTQ39E-Q1S2-25-1-5 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Green |
| Height | 0.4mm |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 175.5mcd |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Series | CHipLED |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.