The Osram LTQ39G-Q1S2-25-1 is a surface mount LED with a 0603 package and a 130° viewing angle. It has a luminous flux of 0.55lm and a luminous intensity of 175.5mcd. The LED is RoHS compliant and is packaged in tape and reel quantities of 16000. It measures 0.4mm in height, 0.8mm in width, and 1.6mm in length.
Osram LTQ39G-Q1S2-25-1 technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Height | 0.4mm |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.55lm |
| Luminous Intensity | 175.5mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CHipLED |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.