The CHipLED 0603 surface mount LED has a luminous flux of 0.55lm and a luminous intensity of 175.5mcd. It is available in a 1608 metric case size and has a flat, diffused, colorless, rectangular lens style. The LED is mounted via surface mount and has a viewing angle of 130°. It is packaged in tape and reel quantities of 4000 units.
Osram LTQ39G-Q1S2-25-1-5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Height | 0.4mm |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.55lm |
| Luminous Intensity | 175.5mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | CHipLED |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.