Standard LEDs - SMD True Green
Osram LTT64G-DAFA-29-Z technical specifications.
| Case Code (Imperial) | 1212 |
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 20mA |
| Height | 3.8mm |
| Illumination Color | Green |
| Length | 3mm |
| Lens Style | Clear |
| Luminous Flux | 9.3lm |
| Luminous Intensity | 7230mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED Black |
| Viewing Angle | 30° |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.