
The LTT673-Q2R2-34 is a single-element LED from Osram with a green color and diffused, colorless, circular lens style. It has a luminous intensity of 180mcd and a viewing angle of 120°. The LED is designed for surface mount applications and is available in a PLCC package. It operates within a temperature range of -40°C to 100°C and has a forward current rating of 20mA.
Osram LTT673-Q2R2-34 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 3mm |
| Forward Current | 20mA |
| Length | 3.4mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.48lm |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.