LTW5AP-KZMX-25-0
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Lens Style | Round |
| Luminous Flux | 195lm |
| Luminous Intensity | 52.7cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | Diamond Dragon |
| Viewing Angle | 140° |
| RoHS | Compliant |