The Osram LTW5AP-LYMZ-25 is a single green LED with a diffused, colorless, circular lens style. It has a luminous flux of 280lm and a luminous intensity of 55400mcd. The device is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum power dissipation of 10W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 2A |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 280lm |
| Luminous Intensity | 55400mcd |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Power Dissipation | 10W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Diamond Dragon |
| Viewing Angle | 140° |
| Wavelength | 537nm |
| RoHS | Compliant |