The LTW5AP-LYMZ-25-Z is a surface-mount LED from Osram's Diamond Dragon series. It emits a green light with a luminous flux of 185lm and a luminous intensity of 55.4cd. The LED has a viewing angle of 140° and operates at a wavelength of 537nm. It can handle a maximum current rating of 2A and has an operating temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 1.4A |
| Illumination Color | Green |
| Luminous Flux | 185lm |
| Luminous Intensity | 55.4cd |
| Max Current Rating | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | Diamond Dragon |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 2.5°C/W |
| Viewing Angle | 140° |
| Wavelength | 537nm |
| RoHS | Compliant |