This surface-mount LED features a diffused, colorless lens style and a luminous intensity of 55400mcd. It operates within a temperature range of -40°C to 150°C and has a viewing angle of 140°. The LED is packaged on a tape and reel for convenient surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 7.1mm |
| Forward Current | 2A |
| Length | 8.1mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 280lm |
| Luminous Intensity | 55400mcd |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |