The LTW5AP-LYMZ-36-Z is a surface mount LED from Osram's Diamond Dragon series. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The LED has a luminous flux of 130lm and a luminous intensity of 35cd. It is available in a tape and reel packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 1.4A |
| Illumination Color | Green |
| Luminous Flux | 130lm |
| Luminous Intensity | 35cd |
| Max Current Rating | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | Diamond Dragon |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 140° |
| Wavelength | 543nm |
| RoHS | Compliant |