Osram LUMINESTRA LED 8 W/830 technical specifications.
| Depth | 24mm |
| Length | 448mm |
| Mount | Surface Mount |
| Series | LUMINESTRA |
| Voltage Rating | 240V |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUMINESTRA LED 8 W/830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
