Surface mount white LED emitter with a 3030 metric case code. Features a 120° viewing angle, 70 CRI, and 5700K CCT for ultra-white illumination. Operates with a 700mA forward current, delivering 259lm luminous flux and 89cd luminous intensity. Housed in a 3mm x 3mm CSMD package with a 1.88mm height, it offers a wide operating temperature range from -40°C to 110°C and a thermal resistance of 3.8°C/W.
Osram LUW CQAR-MUNQ-JPJR-1 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | CSMD |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 700mA |
| Height | 1.88mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Style | Round, Circular |
| Luminous Flux | 259lm |
| Luminous Intensity | 89cd |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OSLON Square |
| Thermal Resistance of Package | 3.8°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUW CQAR-MUNQ-JPJR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.