
Surface mount white LED emitter featuring a 120° viewing angle and round lens style. Delivers 359lm luminous flux at a 70 CRI and 6500K CCT. Operates with a 700mA forward current, with a maximum rating of 1.5A, and a thermal resistance of 3.8°C/W. Encased in an SMD/SMT package measuring 3mm x 3mm x 1.88mm, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LUW CQAR-NPNR-HPHR-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 700mA |
| Height | 1.88mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Style | Round, Circular |
| Luminous Flux | 359lm |
| Luminous Intensity | 96cd |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OSLON Square |
| Thermal Resistance of Package | 3.8°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUW CQAR-NPNR-HPHR-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
