The LUWCN7M-HYJY-EMKM-1 is a single white LED from Osram, packaged in a CSMD case. It has a correlated color temperature of 6500 K and a viewing angle of 90°. This LED is available on tape and reel for easy mounting. It is compliant with RoHS regulations and does not have radiation hardening.
Osram LUWCN7M-HYJY-EMKM-1 technical specifications.
| Package/Case | CSMD |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWCN7M-HYJY-EMKM-1 to view detailed technical specifications.
No datasheet is available for this part.