The LUWCN7N-JZKZ-EMKM is a single LED component from Osram's OSLON MX series. It features a correlated color temperature of 6500K, a luminous flux of 112lm, and a luminous intensity of 47cd. The LED has a round lens style and a viewing angle of 80°. It is designed for surface mount applications and is packaged in a 3030 form factor.
Osram LUWCN7N-JZKZ-EMKM technical specifications.
| Package/Case | 3030 |
| Correlated Color Temperature (CCT) | 6500K |
| Lens Style | Round |
| Luminous Flux | 112lm |
| Luminous Intensity | 47cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | OSLON MX |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWCN7N-JZKZ-EMKM to view detailed technical specifications.
No datasheet is available for this part.