
The LUWCPDP-KULQ-5D8F-35 is a white LED from Osram with a luminous flux of 130lm and a correlated color temperature of 6000K. It has a color rendering index of 70 and a forward current of 350mA. The LED is rated for a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is packaged in a surface mount package with a thermal resistance of 9.4°C/W and is available in a quantity of 600 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LUWCPDP-KULQ-5D8F-35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6000K |
| Forward Current | 350mA |
| Height | 1.58mm |
| Illumination Color | White |
| Length | 3.1mm |
| Luminous Flux | 130lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | OSLON SSL |
| Thermal Resistance of Package | 9.4°C/W |
| Viewing Angle | 150° |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWCPDP-KULQ-5D8F-35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.