
The LUWCPDP-KULQ-6P7R-35 is a white LED from Osram with a luminous flux of 130lm and a forward current of 350mA. It has a correlated color temperature of 6000 K and a color rendering index of 70. The LED is packaged in tape and reel format and has a height of 1.58mm. It operates within a temperature range of -40°C to 110°C.
Osram LUWCPDP-KULQ-6P7R-35 technical specifications.
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6000 K |
| Forward Current | 350mA |
| Height | 1.58mm |
| Illumination Color | White |
| Length | 3.1mm |
| Luminous Flux | 130lm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Viewing Angle | 150° |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.