The LUWCQ7P-LQLR-5C8E-1 is a white LED with a correlated color temperature of 6500K and a color rendering index of 70. It has a luminous flux of 121lm and a luminous intensity of 70cd. The LED is rated for a maximum current of 1A and can operate up to 120°C. It is designed for surface mount applications and is available in a package quantity of 600 per reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 350mA |
| Height | 2.23mm |
| Illumination Color | White |
| Length | 3mm |
| Luminous Flux | 121lm |
| Luminous Intensity | 70cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSLON SSL® 80 |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 80° |
| Width | 3mm |
| RoHS | Compliant |