The LUWCQAR-MRMT-HPJR-1 is a white LED from Osram with a luminous flux of 259lm and a forward current of 700mA. It has a correlated color temperature of 6000 K and a color rendering index of 70. The LED is rated for operation up to 110°C and has a viewing angle of 120°. It is packaged on a tape and reel for easy mounting and is compliant with RoHS regulations.
Osram LUWCQAR-MRMT-HPJR-1 technical specifications.
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6000 K |
| Forward Current | 700mA |
| Height | 1.88mm |
| Illumination Color | White |
| Length | 3mm |
| Luminous Flux | 259lm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWCQAR-MRMT-HPJR-1 to view detailed technical specifications.
No datasheet is available for this part.