Osram LUWCQAR-NPNRHPJR technical specifications.
| Package/Case | CSMD |
| Color | White |
| Correlated Color Temperature (CCT) | 6000 K |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWCQAR-NPNRHPJR to view detailed technical specifications.
No datasheet is available for this part.